Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041MLLI

10/100 Base-tx Physical Layer Transceiver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
$ 2.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041MLLI.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Microchip KSZ8041MLLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.703
$ 2.055
$ 2.055
Stock
236,440
329,257
329,257
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-10-28
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
MicrochipKSZ8721CL
Microchip 10/100Mbps Ethernet Transceiver, LQFP, 100BASE-FX/TX, 10BASE-T, 48-Pin, 7x7x1.4mm
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8041MLLI provided by its distributors.

10/100 Base-tx Physical Layer Transceiver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
IC TRANSCEIVER FULL 1/1 48LQFP 1/1 Transceiver Full MII 48-LQFP (7x7)
Ethernet PHY, 100Mbps, -40 to 85°C, LQFP-48, RoHS
Microchip SCT
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
1 3.135V 3.465V 10Mbps 100Mbps LQFP-48 SMD 7mm × 7mm × 1.4mm
KSZ8041 Tray MII Active interface driver 3.3V 58.3mA 7mm 0.1Mbps
IC TXRX PHY 10/100 3.3V 48LQFP
IC TRANSCEIVER FULL 1/1 48LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.