Microchip KSZ8041FTL TR

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
$ 3.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041FTL TR.

Newark

Datasheet65 pages16 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Microchip KSZ8041FTL TR provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP T/R
ETHERNET TXRX, 100MBPS, TQFP-48
ETHERNET TXRX, 100MBPS, TQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: MII, R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.