Microchip HV7022PJ-C-G

34-CHANNEL, 230V, SYMMETRIC ROW DRIVER44 PLCC TUBE | Microchip Technology Inc. HV7022PJ-C-G
$ 11.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV7022PJ-C-G.

Microchip

Datasheet15 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip HV7022PJ-C-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-03-11
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

MicrochipHV5622PJ-G
32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PLCC CTUBE | Microchip Technology Inc. HV5622PJ-G
MicrochipHV5522PJ-G
32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PLCC CTUBE | Microchip Technology Inc. HV5522PJ-G
MicrochipHV5308PJ-B-G
HV5308 AC PLASMA DISPLAY DRIVER ROHS3Compliant Tube shift register 2.386605g 8MHz 12V -40C~85C

Descriptions

Descriptions of Microchip HV7022PJ-C-G provided by its distributors.

34-CHANNEL, 230V, SYMMETRIC ROW DRIVER44 PLCC TUBE | Microchip Technology Inc. HV7022PJ-C-G
HV7022 EL DISPLAY DRIVER ROHS3Compliant Tube shift register 10mA 2.386605g 4MHz 12V
HV7022 Series 230 V 1200 mW Single Output SMT Symmetric Row Motor Driver PLCC-44
Shift Register, HV7022C, Serial to Parallel, 1 Element, 34 -Bit, 44 Pins, PLCC
IC 34BIT SRL PARALLEL 230V 44PLC / EL Lamp Driver 13.2V 44-Pin PLCC Tube
High Voltage Driver/Interface Integrated Circuits 230V 34Ch Symmetric
34-CHANNEL, 230V, SYMMETRIC ROW DRIVER
34-Channel, 230V, Symmetric Row Driver 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV7022PJ-C-G
1 10.8V 13.2V , LCC 16.59mm*16.59mm*3.68mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.