
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HV56020T-V/KXX | 25 | 1 | Cut Tape | ||||||||
| Avnet | HV56020T-V/KXX | 25 | 3K | 16h | ||||||||
| DigiKey | 150-HV56020T-V/KXXCT-ND | 2,319 | 1 | Cut Tape | ||||||||
| TME | HV56020T-V/KXX | 0 | 1 | 5h | ||||||||
| Onlinecomponents.com | HV56020T-V/KXX | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip HV56020T-V/KXX.
Download Microchip HV56020T-V/KXX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip HV56020T-V/KXX provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip HV56020T-V/KXX.