Microchip HV2918/R4X

17 2: 1 multiplexer/demultiplexer, HV analog switches without HV supplies
$ 23.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV2918/R4X.

Microchip

Datasheet30 pages4 years ago

Microchip SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip HV2918/R4X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2020-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip HV2918/R4X provided by its distributors.

17 2:1 multiplexer/demultiplexer, HV analog switches without HV supplies
Analog Switch Low Harmonic Distortion with Bleed Resistor 32-Channel 66MHz 5V 64-Pin QFN
Analogue Switch, 32Ch, 0 To 70Deg C; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:4.5V To 6.3V; Ic Case/Package:Vqfn; No. Of Pins:64Pins; On Resistance Typ:6Ohm Rohs Compliant: Yes |Microchip Technology HV2918/R4X

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV2918-R4X
  • HV2918R4X