Microchip HV2601FG-G

Low Charge Injection 16-Channel High Voltage Analog Switch | IC SWITCH SPST 38 OHM 48LQFP
$ 16.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV2601FG-G.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Geoflip

Arrow Electronics

Inventory History

3 month trend:
+7.12%

CAD Models

Download Microchip HV2601FG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip HV2601FG-G provided by its distributors.

Low Charge Injection 16-Channel High Voltage Analog Switch | IC SWITCH SPST 38 OHM 48LQFP
High Voltage Analog Switch/Multiplexer ICs Lo-Charge 16-Channel High Voltage
Analog Switch, 16-Ch, 70 Deg C, Lqfp-48; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:3V To 5.5V; Ic Case/Package:Lqfp; No. Of Pins:48Pins; No. Of Channels:16Channels; On Resistance Typ:16Ohm Rohs Compliant: Yes |Microchip Technology HV2601FG-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.