
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | HV2221FG-G | 0 | 250 | 11h | ||||||||
| Newark | HV2221FG-G | 0 | 250 | |||||||||
| Microchip | HV2221FG-G | 0 | 1 | Tray | 3h | |||||||
| Onlinecomponents.com | HV2221FG-G | 0 | 63 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | HV2221FG-G | 0 | 250 | Bulk | 2h |
Download Microchip HV2221FG-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip HV2221FG-G provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: