Microchip HCS101-I/SN

IC ENCODER FIXED CODE 8-SOIC / Fixed Code Encoder 5V/9V/12V 8-Pin SOIC N
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS101-I/SN.

Microchip

Datasheet22 pages8 years ago
Datasheet20 pages25 years ago

Augswan

CAD Models

Download Microchip HCS101-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.66
Stock
227,186
48,060
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
MicrochipHCS201/SN
CODE HOPPING ENCODER 3.5- 13V8 SOIC 3.90MM(.150IN) TUBE
MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm

Descriptions

Descriptions of Microchip HCS101-I/SN provided by its distributors.

IC ENCODER FIXED CODE 8-SOIC / Fixed Code Encoder 5V/9V/12V 8-Pin SOIC N
Special Function Ic; |Microchip Technology HCS101-I/SN
Data Encryption Circuit, PDSO8
The HCS101 from Microchip Technology Inc. is a fixed code encoder designed for remote control systems. It provides a small package outline and low cost to make this device a perfect solution for unidirectional remote control systems. It is also pin compatible with Microchip's HCS201 Code Hopping Encoder allowing easy upgrading to a more secure remote key less entry (RKE) system. The 8-pin HCS101 operates over a wide voltage range of 3.5V to 13.3V and has three button inputs allowing the system designer the freedom to utilize up to 7 func-tions. The only components required for device operation are the buttons and RF circuitry, allowing a very low system cost.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS101-ISN
  • HCS101I/SN
  • HCS101ISN