Microchip HCS201/SN

Code Hopping Encoder 3.5- 13V8 SOIC 3.90MM(.150IN) Tube
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS201/SN.

Electro Sonic

Datasheet36 pages15 years ago

Mouser

Inventory History

3 month trend:
+17.59%

CAD Models

Download Microchip HCS201/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.36
$ 1.36
Stock
203,137
303,246
303,246
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
13 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
MicrochipHCS200T/SN
Code Hopping Encoder, 3.5V-13V, Soic-8; |Microchip Technology HCS200T/SN

Descriptions

Descriptions of Microchip HCS201/SN provided by its distributors.

CODE HOPPING ENCODER 3.5- 13V8 SOIC 3.90MM(.150IN) TUBE
Special Function Ic; |Microchip Technology HCS201/SN
Code Hopping Encoder 8-Pin SOIC N
Data Encryption Circuit, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS201-SN
  • HCS201/SN.
  • HCS201SN