Microchip HCS101/SN

Ic, remote-Control Transmitter/encoder, cmos, sop, 8Pin Rohs Compliant: Yes
$ 1.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS101/SN.

Microchip

Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip HCS101/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.325
Stock
37,413
207,391
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V

Related Parts

MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
MicrochipHCS200T/SN
Code Hopping Encoder, 3.5V-13V, Soic-8; |Microchip Technology HCS200T/SN

Descriptions

Descriptions of Microchip HCS101/SN provided by its distributors.

Ic,remote-Control Transmitter/encoder,cmos,sop,8Pin Rohs Compliant: Yes
Fixed Code Encoder 8-Pin SOIC N
The HCS101 from Microchip Technology Inc. is a fixed code encoder designed for remote control systems. It provides a small package outline and low cost to make this device a perfect solution for unidirectional remote control systems. It is also pin compatible with Microchip's HCS201 Code Hopping Encoder allowing easy upgrading to a more secure remote key less entry (RKE) system. The 8-pin HCS101 operates over a wide voltage range of 3.5V to 13.3V and has three button inputs allowing the system designer the freedom to utilize up to 7 func-tions. The only components required for device operation are the buttons and RF circuitry, allowing a very low system cost.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS101-SN
  • HCS101SN