Microchip EVB-LAN9252-HBIPLUS

LAN9252 - EtherCAT Slave controller Evaluation Kit with HBI PDI interface
$ 463.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EVB-LAN9252-HBIPLUS.

Electro Sonic

Datasheet54 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-5.88%

Supply Chain

Country of AssemblyIndia
Country of FabricationN/A
Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8543.90.6800
Introduction Date2016-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip EVB-LAN9252-HBIPLUS provided by its distributors.

LAN9252 - EtherCAT Slave controller Evaluation Kit with HBI PDI interface
Evaluation Board, EtherCAT Controller with Dual Integrated Ethernet PHY's
LAN9252 Interface Ethernet Active Interface Ethernet Evaluation Board
Evaluation Kit 4-Port LAN9252 Ethernet Interface
LAN9252 - ETHERCAT SLAVE CONTROL
Eval Board, Ethercat Slave Controller; Kit Application Type:Interface; Application Sub Type:Ethernet Controller; Silicon Manufacturer:Microchip; Silicon Core Number:Lan9252; Product Range:-; Kit Contents:Eval Board Lan9252; Svhc:No Rohs Compliant: Yes |Microchip Technology EVB-LAN9252-HBIPLUS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVB-LAN9252HBIPLUS