Microchip ENC424J600-I/ML

ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - QFN-44
$ 4.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC424J600-I/ML.

Augswan

Datasheet168 pages16 years ago

Newark

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+9.58%

CAD Models

Download Microchip ENC424J600-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.374
$ 3.811
Stock
136,037
116,765
Authorized Distributors
6
6
Number of Ports
1
-
Case/Package
QFN
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
44
44
Data Rate
-
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipLAN9221-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
MicrochipLAN9210-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray
MICROCHIP USB2240-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 192kspssampling_rate
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R

Descriptions

Descriptions of Microchip ENC424J600-I/ML provided by its distributors.

ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - QFN-44
Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-QFN (8x8)
ETHERNET CONTROLLER,10/100 BASE-T/TX, SPI, INTEGRATED MAC & PHY,24KB RAM,44P QFN
IC, CONTROLLER, ENET, 10/100, 44QFN; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 44Pins; IC Interface Type: Parallel, SPI; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC424J600-I/ML.
  • ENC424J600-IML
  • ENC424J600I/ML
  • ENC424J600IML