Microchip ENC424J600T-I/ML

Ethernet Controllers 3V ~ 3.6V 10/100 Base-T PHY SPI Parallel QFN-44 Ethernet ICs ROHS
$ 3.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC424J600T-I/ML.

Augswan

Datasheet168 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.40%

CAD Models

Download Microchip ENC424J600T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.811
$ 4.374
Stock
117,762
137,027
Authorized Distributors
6
6
Number of Ports
-
1
Case/Package
-
QFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
44
44
Data Rate
100 Mbps
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube
16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 44 Pin, MCPWM, 3 Comp, CTMU, RTCC
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
NCN49597 Series 3.3 V 4.8 KBauds Power Line Communication Modem - QFN-52

Descriptions

Descriptions of Microchip ENC424J600T-I/ML provided by its distributors.

Ethernet Controllers 3V ~ 3.6V 10/100 Base-T PHY SPI Parallel QFN-44 Ethernet ICs ROHS
ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - QFN-44
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 44-Pin QFN EP T/R
3V-3.6V, 10Mbps/100Mbps, QFN, SMD, Adhesive Mount, 8mm × 8mm × 880μm
ENC424J600 Tape & Reel (TR) EAR99 2005 interface controller 3V~3.6V 8mm 96mA 100Mbps
10/100 Base-T Standalone Ethernet Controller, 44-pin
10/100 Base-T Standalone Ethernet Contro; |Microchip Technology ENC424J600T-I/ML
Ethernet Controller, 3.3V, 100Mbps, QFN-44, RoHS
Microchip SCT
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQCC44
Ethernet Network Integrated Circuits; MICROCHIP; ENC424J600T-I/ML; 3 V - 3.6 V; 100 Mbps; Parallel, SPI; 44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC424J600T-IML