Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ENC28J60T-I/ML

IC ETHERNET CTRLR W/SPI 28-QFN Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
$ 3.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60T-I/ML.

Microchip

Datasheet102 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.85%

CAD Models

Download Microchip ENC28J60T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.172
$ 3.633
Stock
288,482
345,476
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
QFN
QFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
28
28
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipENC28J60-I/ML
IC ETHERNET CTRLR W/SPI 28QFN Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
RF Transceiver ASK/FSK/MSK/PSK 2.2 V to 3.6V/2.4 V to 3.6V 28-Pin QFN T/R

Descriptions

Descriptions of Microchip ENC28J60T-I/ML provided by its distributors.

IC ETHERNET CTRLR W/SPI 28-QFN Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
ENC28J60 Series 3.1 to 3.6 V 160 mA Stand-Alone Ethernet Controller - QFN-28EP
ENC28J60 Tape & Reel (TR) EAR99 2008 interface controller 3.1V~3.6V 6mm 160mA 10Mbps
1 3.1V 3.6V 10Mbps QFN-28 SMD, Adhesive Mount 6mm × 6mm × 880μm
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin QFN EP T/R
Qfn 8 Kb Ram, Mac&Phy, Ethernet Controller Rohs Compliant: Yes
28 PIN, 8KB RAM, MAC & PHY, ETHERNET CONTROLLER, PB FREE
SPI QFN-28-EP(6x6) Interface - Specialized ROHS
Ethernet Controller, 3.3V, 10Mbps, QFN-28, RoHS
Microchip SCT
LAN Controller, 1 Channel(s), 1.25MBps, CMOS
IC ETHERNET CTRLR W/SPI 28-QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60T-I/ML.
  • ENC28J60T-IML