Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP128MC502-I/MM

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
$ 3.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC502-I/MM.

Upverter

Datasheet510 pages13 years ago

Microchip

element14 APAC

Inventory History

3 month trend:
+138%

CAD Models

Download Microchip DSPIC33EP128MC502-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP128MC502-I/MM provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
IC MCU 16BIT 128KB FLASH 28QFN / dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6)
3V~3.6V 816KB FLASH 128KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT inside 21 1 3V 3.6V 70MHz CANbus,I2C,IrDA,LINbus,QEI,SPI,UART,USART A/D 6x10b/12b 16bit dsPIC QFN SMD mount 6mm*6mm*880μm
DSC, 16BIT, 128KB, 70MIPS, 3.6V, QFN-28;; DSC, 16BIT, 128KB, 70MIPS, 3.6V, QFN-28; Series:DSPIC33EP; Core Supply Voltage:1.8V; Digital IC Case Style:QFN; No. of Pins:28; Embedded Interface Type:ECAN, I2C, SPI, UART; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC502-I/MM.
  • DSPIC33EP128MC502-IMM
  • DSPIC33EP128MC502I/MM
  • DSPIC33EP128MC502IMM