Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP128GP502-I/MM

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube

$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP502-I/MM.

Microchip

Datasheet546 pages6 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-43.97%

CAD Models

Download Microchip DSPIC33EP128GP502-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GP502-I/MM provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
3V~3.6V 816KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 21 1 3V 3.6V 70MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 6x10b/12b 16bit dsPIC QFN SMD mount 6mm*6mm*880μm
DSC, 16BIT, 128KB, 70MIPS, 3.6V, QFN-28;; DSC, 16BIT, 128KB, 70MIPS, 3.6V, QFN-28; Series:DSPIC33EP; Core Supply Voltage:1.8V; Digital IC Case Style:QFN; No. of Pins:28; Embedded Interface Type:ECAN, I2C, SPI, UART; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GP502-I/MM.
  • DSPIC33EP128GP502-IMM
  • DSPIC33EP128GP502I/MM
  • DSPIC33EP128GP502IMM