Microchip ENC28J60T-I/SO

IC ETHERNET CTRLR W/SPI 28-SOIC / Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC
$ 3.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60T-I/SO.

Microchip

Datasheet102 pages13 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-7.10%

CAD Models

Download Microchip ENC28J60T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.993
$ 3.45
Stock
373,955
486,209
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
28
28
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 16KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
IC MCU 8BIT 16KB FLASH 28SOIC | Microchip Technology Inc. PIC18F24J10T-I/SO
NXP SemiconductorsMC9S08RD32DWE
S08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 28-SOIC W
NXP SemiconductorsMC56F8006VWLR
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28
Texas InstrumentsCOP8TAC9EMW8/NOPB
8-Bit CMOS Flash Microcontroller with 4k Memory 28-SOIC

Descriptions

Descriptions of Microchip ENC28J60T-I/SO provided by its distributors.

IC ETHERNET CTRLR W/SPI 28-SOIC / Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28
1 3.1V 3.6V 10Mbps SOIC-28 SMD, Adhesive Mount, 17.9mm × 7.5mm × 2.05mm
28 PIN, HI PERFORMANCE, 1-MBIT FLASH MICROCONTROLLER W/ETHERNET PB FREE
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R
Ic, lan Node Controller, cmos, sop,28Pin; |Microchip Technology ENC28J60T-I/SO
Ethernet Network Integrated Circuits; MICROCHIP; ENC28J60T-I/SO; 3.1 V - 3.6 V; 10 Mbps; SPI; SOIC W
8 KB RAM; MAC&PHY Ethernet Controller 28 SOIC .300in T/R
Ethernet Controller, 3.3V, 10Mbps, SOIC-28, RoHS
Microchip SCT
LAN Controller, 1 Channel(s), 1.25MBps, CMOS, PDSO28
SOIC-28Wide Pre-ordered MCUs ROHS
IC ETHERNET CTRLR W/SPI 28-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60T-ISO