Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM90CIMM

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R

$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM90CIMM.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet22 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM90CIMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM99CIMM/NOPB
emote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Texas InstrumentsLM95231CIMM-2
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM99CIMM
emote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85

Descriptions

Descriptions of Texas Instruments LM90CIMM provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
3C Accurate, Remote Diode and Local Digital Temperature Sensor with Two-Wire Interface 8-VSSOP 0 to 125
DIGITAL TEMP SENSOR-SERIAL 11BIT(s) 4Cel SQUARE SURFACE MOUNT
SENSOR DIGITAL 0C-85C 8VSSOP "Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP"
PLUS OR MINUS 3 DEG CENTIGRADE ACCURATE, RMT DIO AND LOCAL DIGITAL TEMPERATURE SENSOR WITH TWO-WIRE INTERFACE Serial Switch/Digital Sensor, 11 Bit(s), 4Cel, Square, 8 Pin, Surface Mount
TEMP SENSOR, REMOTE, MINI SOIC8; Sensor / Transducer Type:Temperature; Voltage, Output:0.6V; Output Current:10µA; Accuracy:4°C; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:Mini SOIC; No. of Pins:8; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:90; Operating Temperature Range:0°C to +125°C; Current, Supply:0.8mA; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.