Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC1412-A-ACZL-TR

Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-TSSOP
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1412-A-ACZL-TR.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip EMC1412-A-ACZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-09
Country of AssemblyChina, Thailand
Country of FabricationSingapore
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Temp Sensor Analog Serial (2-Wire, SMbus) 8-Pin MSOP T/R / SENSOR TEMPERATURE SMBUS 8TSSOP
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Texas InstrumentsLM90CIMM/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Texas InstrumentsLM95245CIMM/NOPB
TEMPERATURE SENSOR, 13BIT, 1C, MSOP-8; S; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Microchip EMC1412-A-ACZL-TR provided by its distributors.

Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-TSSOP
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Microchip SCT
Temp Sensor Digital/Open Drain-OUT I2C/SMBus 8-Pin MSOP T/R
Temp Sensor Analog Serial (2-Wire, SMbus) 8-Pin MSOP T/R
Serial Switch/Digital Sensor, 8 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
Multiple Channel 1degC Temperature Sensor with Beta Compensation
Ic, Temp Sensor, +/- 1 Deg, Msop-8; |Microchip Technology EMC1412-A-ACZL-TR
EMC1412 Series 3.6 V 11 b SMT Multiple Channel Temperature Sensor - TSSOP-8
IC, TEMP SENSOR, +/- 1 DEG, MSOP-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-64°C; Sensing Temperature Max:191°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:MSOP; No. of Pins:8; Supply Current:430µA; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.