
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 33FJ64MC510-I/PT | 0 | 119 | 23h | ||||||||
| Microchip | DSPIC33FJ64MC510-I/PT | 218 | 1 | Tray | 7h | |||||||
| Newark | DSPIC33FJ64MC510-I/PT | 0 | 119 | |||||||||
| Onlinecomponents.com | DSPIC33FJ64MC510-I/PT | 0 | 30 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | DSPIC33FJ64MC510-I/PT | 0 | 119 | Bulk | 1h |
Download Microchip DSPIC33FJ64MC510-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33FJ64MC510-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: