Microchip DSPIC33FJ64GP710A-E/PF

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
$ 13.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP710A-E/PF.

Newark

Datasheet362 pages13 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ64GP710A-E/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33FJ64GP710A-E/PF provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
16-bit MCU/DSC, 64 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
Dsc, 40Mhz, 64Kb, Tqfp-100; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:64Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Tqfp; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64GP710A-E/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP710A-EPF