Microchip DSPIC33FJ32MC302-E/SO

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
$ 5.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC302-E/SO.

TME

Datasheet460 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ32MC302-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-17
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip DSPIC33FJ32MC302-E/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
Dsc, 40Mhz, 32Kb, Wsoic-28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:32Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Wsoic; No. Of Pins:28Pinsrohs Compliant: Yes |Microchip Technology DSPIC33FJ32MC302-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC302-ESO
  • DSPIC33FJ32MC302E/SO
  • DSPIC33FJ32MC302ESO