Microchip DSPIC33FJ32MC101-I/SO

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 20-Pin SOIC W Tube
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC101-I/SO.

Microchip

Datasheet392 pages12 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ32MC101-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube
NXP SemiconductorsMC9S08JS16LCWJ
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMCHC908QY1VDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, SOIC
NXP SemiconductorsMC908QY1AMDWE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC

Descriptions

Descriptions of Microchip DSPIC33FJ32MC101-I/SO provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 20-Pin SOIC W Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, SOIC-20, RoHS
Microchip SCT
16 Bit DSC, 32KB Flash, 2KB RAM, 16 MHz, 20 Pin, MCPWM, 3 Comp, CTMU, RTCC
Dsc, 32Mhz, 32Kb, Wsoic-20; Product Range:Dspic33F Series; Core Frequency:32Mhz; Flash Memory Size:32Kb; No. Of I/O S:15I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Wsoic; No. Of Pins:20Pinsrohs Compliant: Yes |Microchip Technology DSPIC33FJ32MC101-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC101-ISO
  • DSPIC33FJ32MC101I/SO
  • DSPIC33FJ32MC101ISO