Microchip DSPIC33FJ256MC510A-E/PF

16-bit MCU/DSC, 256 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256MC510A-E/PF.

Electro Sonic

Datasheet374 pages13 years ago
Datasheet4 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.71%

CAD Models

Download Microchip DSPIC33FJ256MC510A-E/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ256MC510A-E/PF provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive 100-Pin TQFP Tray
Digital Signal Ctrl, 40Mhz, Tqfp-100; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:256Kb; No. Of I/O S:85I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Pins:100Pins; Rohs Compliant: Yes |Microchip Technology DSPIC33FJ256MC510A-E/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256MC510A-EPF