Microchip DSPIC33FJ256GP710A-H/PT

MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive 100-Pin TQFP Tray
$ 18.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP710A-H/PT.

Electro Sonic

Datasheet362 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ256GP710A-H/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-06
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ256GP710A-H/PT provided by its distributors.

MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive 100-Pin TQFP Tray
16-bit MCU/DSC, 256 KB, 30720 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
DSC, 20MHZ, 256KB, TQFP-100; Product Range:dsPIC33F Series; Core Frequency:20MHz; Flash Memory Size:256KB; No. of I/O s:85I/O s; Embedded Interface Type:ECAN, I2C, SPI, UART; Core Supply Voltage:3.3V; DSC Case Style:TQFP RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP710A-HPT