Microchip DSPIC33FJ16GS504-H/TL

Digital Signal Processors & Controllers - DSP, DSC 16B DSC 16KB FL 2KB RAM 44MHz 28Pin PWM
$ 11.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS504-H/TL.

Newark

Datasheet398 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ16GS504-H/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33FJ16GS504-H/TL provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 16B DSC 16KB FL 2KB RAM 44MHz 28Pin PWM
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, VTLA-44, RoHS
Microchip SCT
16 Bit DSC 16KB Flash 2KB RAM 40 MHz 44 Pin SMPS PWM DAC 4 Comp
IC MCU 16BIT 16KB FLASH 44VTLA
Dsc, 20Mhz, 16Kb, Vtla-44; Product Range:-; Core Frequency:20Mhz; Flash Memory Size:16Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Vtla; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33FJ16GS504-H/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS504-HTL
  • DSPIC33FJ16GS504H/TL
  • DSPIC33FJ16GS504HTL