Microchip DSPIC33FJ16GP304-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP Tray
$ 4.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP304-I/PT.

Electro Sonic

Datasheet300 pages13 years ago

Microchip

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ16GP304-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
IC MCU 16BIT 24KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ16GP304-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - TQFP-44
Digital Signal Controller-Dsc, 16 Bit, 16Kb, 40Mhz 3.6V Tqfp-44; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:16Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:2.75V Rohs Compliant: Yes |Microchip Technology DSPIC33FJ16GP304-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP304-IPT
  • DSPIC33FJ16GP304I/PT
  • DSPIC33FJ16GP304IPT