Microchip DSPIC33FJ128GP804-E/ML

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
$ 6.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP804-E/ML.

Newark

Datasheet436 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
-18.20%

CAD Models

Download Microchip DSPIC33FJ128GP804-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33FJ128GP804-E/ML provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-QFN-44
IC, DSC, 16BIT, 128 KB, 40MHZ, 3.6V, QFN; IC, DSC, 16BIT, 128 KB, 40MHZ, 3.6V, QFN-44; Series:DSPIC; Core Frequency:40MHz; Core Supply Voltage:3.3V; Digital IC Case Style:QFN; No. of Pins:44; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:35; Supply Voltage Min:3V
3V~3.6V 16KB FLASH 128KB Brown-out Detect/Reset,DCI,DMA,I2S,POR,PWM,WDT 35 3V 3.6V,3.9V 40MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 13x10b/12b,D/A 2x16b 16bit dsPIC QFN 8mm*8mm*880¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP804-E/ML.
  • DSPIC33FJ128GP804-EML
  • DSPIC33FJ128GP804E/ML
  • DSPIC33FJ128GP804E/ML.
  • DSPIC33FJ128GP804EML