
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000012444 | 7,200 | 1200 | 11h | ||||||||
| TME | 33FJ128GP206AT-IPT | 0 | 1200 | 16h | ||||||||
| Microchip | DSPIC33FJ128GP206AT-I/PT | 9,600 | 1200 | Tape & Reel | 1h | |||||||
| Newark | DSPIC33FJ128GP206AT-I/PT | 0 | 1200 | Tape & Reel | ||||||||
| Onlinecomponents.com | DSPIC33FJ128GP206AT-I/PT | 0 | 300 | Bulk |
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP206AT-I/PT.
Download Microchip DSPIC33FJ128GP206AT-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33FJ128GP206AT-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP206AT-I/PT.