Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EV64GM104-I/ML

MCU 16-Bit dsPIC33E dsPIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
$ 4.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV64GM104-I/ML.

Microchip

Datasheet506 pages7 years ago

Electro Sonic

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+186%

Alternate Parts

Price @ 1000
$ 4.141
$ 4.486
$ 4.486
Stock
78,187
85,060
85,060
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
7.37 MHz
-
-
Number of I/Os
35
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN

Descriptions

Descriptions of Microchip DSPIC33EV64GM104-I/ML provided by its distributors.

MCU 16-Bit dsPIC33E dsPIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
Microchip SCT
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM
16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU
Dsc, 70Mhz, 64Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EV64GM104-I/ML
16BIT5VDSC64KBECCFLASH,8KBRAM,60MHZ, CAN,6MCPWM,3OPAMPS, CTMU, SENT
16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV64GM104-IML
  • DSPIC33EV64GM104I/ML