Microchip DSPIC30F4011-30I/ML

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-30I/ML.

TME

Datasheet238 pages15 years ago

Electro Sonic

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.83%

CAD Models

Download Microchip DSPIC30F4011-30I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
IC MCU 16BIT 24KB FLASH 44QFN / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC30F4011-30I/ML provided by its distributors.

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
Microchip SCT
120MHz 30 QFN-44-EP(8x8) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
IC, DSC, 16BIT, 48KB, 40MHZ, 5.5V QFN-44; IC, DSC, 16BIT, 48KB, 40MHZ, 5.5V QFN-44; Series:dsPIC30F; Core Frequency:40MHz; Core Supply Voltage:5.5V; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:30; Flash Memory Size:48KB; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4011-30IML