Microchip DSPIC33EV256GM003-E/M5

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, UQFN-36, RoHS
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM003-E/M5.

Microchip

Datasheet506 pages7 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-03-28
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-03-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EV256GM003-E/M5 provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, UQFN-36, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 256KB Flash 36-Pin UQFN Tube
16 Bit 5V DSC, 256KB ECC Flash, 16KB RAM, 6 MC PWM, 3 Op Amps, CTMU
IC MCU 16BIT 256KB FLASH 36UQFN
DSC, 60MHZ, 256KB, UQFN-EP-36;
Dsc, 60Mhz, 256Kb, Uqfn-Ep-36; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:256Kb; No. Of I/O S:25I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EV256GM003-E/M5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM003-EM5
  • DSPIC33EV256GM003E/M5