Microchip DSPIC33EV128GM106-I/MR

IC MCU 16BIT 128KB FLASH 64QFN / MCU 16-bit dsPIC CISC 128KB Flash 5V 64-Pin QFN EP Tube
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV128GM106-I/MR.

Microchip

Datasheet506 pages7 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33EV128GM106-I/MR provided by its distributors.

IC MCU 16BIT 128KB FLASH 64QFN / MCU 16-bit dsPIC CISC 128KB Flash 5V 64-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-64, RoHS
Microchip SCT
4.5V~5.5V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT 53 1 4.5V 5.5V 70MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 36x10/12b 16bit dsPIC QFN
Dsc, 70Mhz, 128Kb, Qfn-Ep-64; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:53I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EV128GM106-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV128GM106-IMR
  • DSPIC33EV128GM106I/MR