Microchip DSPIC33EV128GM102-I/SP

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV128GM102-I/SP.

Microchip

Datasheet506 pages7 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
MCU 16-Bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33EV128GM102-I/SP provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 128KB Flash 5V 28-Pin SPDIP Tube
Dsc, 70Mhz, 128Kb, Spdip-28; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Spdip Rohs Compliant: Yes |Microchip Technology DSPIC33EV128GM102-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV128GM102-ISP
  • DSPIC33EV128GM102I/SP