
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 33EP64MC202-E/SP | 0 | 1 | 18h | ||||||||
| Newark | DSPIC33EP64MC202-E/SP | 0 | 210 | |||||||||
| Onlinecomponents.com | DSPIC33EP64MC202-E/SP | 0 | 53 | Bulk | ||||||||
| Microchip | DSPIC33EP64MC202-E/SP | 0 | 1 | Tube | 3h | |||||||
| Avnet | DSPIC33EP64MC202-E/SP | 0 | 195 | 22h |
Download Microchip DSPIC33EP64MC202-E/SP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSPIC33EP64MC202-E/SP provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: