Microchip DSPIC33EP64GS804-E/ML

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
$ 6.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GS804-E/ML.

Microchip

Datasheet484 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP64GS804-E/ML provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
MCU 16-bit dsPIC 64KB Flash 3.3V Automotive 44-Pin QFN EP Tube
Dsc, 60Mhz, 64Kb, Qfn-Ep-44; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:64Kb; No. Of I/O S:33I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EP64GS804-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GS804-EML
  • DSPIC33EP64GS804E/ML