Microchip DSPIC33EP512MU810-E/PT

MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
$ 10.648
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU810-E/PT.

LKR

Datasheet622 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-30.45%

CAD Models

Download Microchip DSPIC33EP512MU810-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP512MU810-E/PT provided by its distributors.

MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
240MHz 512KB 83 TQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controlller-TQFP100
Tqfp 100 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
IC MCU 16BIT 512KB FLASH 100TQFP / dsPIC Automotive, AEC-Q100, dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 100-TQFP (12x12)
DIGITAL SIGNAL CTRL, AEC-Q100, TQFP-100; Product Range: -; Core Frequency: 70MHz; Flash Memory Size: 536KB; No. of I/O's: 83I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART, USB; Core Supply Voltage: -; DSC Case Style: TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU810-E/PT.
  • DSPIC33EP512MU810-EPT
  • DSPIC33EP512MU810E/PT
  • DSPIC33EP512MU810E/PT.
  • DSPIC33EP512MU810EPT