Microchip DSPIC33EP512GM706-E/MR

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-64, RoHS
$ 8.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GM706-E/MR.

Upverter

Datasheet538 pages12 years ago

Microchip

CAD Models

Download Microchip DSPIC33EP512GM706-E/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-64, RoHS
Mcu, 16Bit, 70Mips, Qfn-64 Rohs Compliant: Yes |Microchip Technology PIC24EP512GP206-I/MR
16 Bit MCU, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP

Descriptions

Descriptions of Microchip DSPIC33EP512GM706-E/MR provided by its distributors.

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit dsPIC 512KB Flash 3.3V Automotive 64-Pin QFN EP Tube
16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2 CAN
Dsc, 60Mhz, 512Kb, Qfn-Ep-64; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/O S:53I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EP512GM706-E/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512GM706-EMR
  • DSPIC33EP512GM706E/MR