Microchip DSPIC33EP32MC204-E/ML

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
$ 2.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32MC204-E/ML.

Microchip

Datasheet546 pages5 years ago
Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip DSPIC33EP32MC204-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP32MC204-E/ML provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
Dsc, 60Mhz, 32Kb, Qfn-Ep-44; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:32Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EP32MC204-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32MC204-EML
  • DSPIC33EP32MC204E/ML
  • DSPIC33EP32MC204EML