Microchip DSPIC33EP256MC502-I/SS

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-I/SS.

Microchip

Datasheet546 pages5 years ago
Datasheet510 pages14 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-33.85%

CAD Models

Download Microchip DSPIC33EP256MC502-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP256MC502-I/SS provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SSOP-28
16 Bit Dsc, 256Kb Flash, 32Kb Ram, 60 Mhz, 28 Pin, Mcpwm, Qei, Opamps, Comparators, Ptg, Can 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip Technology DSPIC33EP256MC502-I/SS
IC, DSC, 16BIT, 256KB, 28SOIC; Product Range: dsPIC33E Series; Core Frequency: 60MHz; Flash Memory Size: 256KB; No. of I/O's: 21I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 1.8V; DSC Case Style: SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC502-ISS
  • DSPIC33EP256MC502I/SS
  • DSPIC33EP256MC502ISS