Microchip DSPIC33EP256MC202-E/MM

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC202-E/MM.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip DSPIC33EP256MC202-E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube
IC MCU 16BIT 6KB FLASH 28QFN / MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 6KB FLASH 256B RAM

Descriptions

Descriptions of Microchip DSPIC33EP256MC202-E/MM provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
16 Bit DSC 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 2 OpAmp 3 Comp PTG
70MIPS DSP 256KB Flash 32KB RAM MCPWM OpAmps PTG 28-pins up to 125C
IC MCU 16BIT 256KB FLASH 28QFN
16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28
DSC, 60MHZ, 256KB, QFNS-EP-28;
Dsc, 60Mhz, 256Kb, Qfns-Ep-28; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfns-Ep; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP256MC202-E/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC202-EMM
  • DSPIC33EP256MC202E/MM
  • DSPIC33EP256MC202EMM