Microchip DSPIC33EP256GP504-I/TL

16 Bit DSC 256KB Flash 32KB RAM 60 MHz 44 Pin CAN 3 OpAmp 4 Comp PTG CTMU
$ 6.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256GP504-I/TL.

Microchip

Datasheet510 pages13 years ago

element14 APAC

Farnell

Geoflip

CAD Models

Download Microchip DSPIC33EP256GP504-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsMSP430F2370IYFFT
16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2274IYFFR
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2272IYFFT
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 3.3V 49-Pin VQFN EP
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays

Descriptions

Descriptions of Microchip DSPIC33EP256GP504-I/TL provided by its distributors.

16 Bit DSC 256KB Flash 32KB RAM 60 MHz 44 Pin CAN 3 OpAmp 4 Comp PTG CTMU
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin VTLA EP Tube
MICROCHIP DSPIC33EP256GP504-I/TL Digital Signal Controller, dsPIC33E Series, 256 KB, 35 I/O's, ECAN, I2C, SPI, UART, 1.8 V
Dsc, 16Bit, 256Kb, 70Mips, 3.6V, Vtla-44; Product Range:Dspic33E Series; Core Frequency:-; Flash Memory Size:256Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Vtla Rohs Compliant: Yes |Microchip DSPIC33EP256GP504-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256GP504-I/TL.
  • DSPIC33EP256GP504-ITL
  • DSPIC33EP256GP504I/TL
  • DSPIC33EP256GP504ITL