Microchip DSPIC33EP256GM710-I/PT

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 7.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256GM710-I/PT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.29%

CAD Models

Download Microchip DSPIC33EP256GM710-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP256GM710-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
280MHz 256KB 85 TQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU 16-Bit dsPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller - TQFP-100
16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP256GM710-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART; FLASH; dsPIC
3V~3.6V 32KB FLASH 256KB Brown-out Detect/Reset,DMA,I2S,Motor Control PWM,POR,PWM,WDT 85 3V 3.6V 70MHz CANbus,I2C,IrDA,LINbus,QEI,SPI,UART,USART A/D 49x10b/12b 16bit dsPIC QFP 12mm*12mm*1mm
Dsc, 70Mhz, 256Kb, Tqfp-100; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EP256GM710-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256GM710-IPT
  • DSPIC33EP256GM710I/PT