Microchip DSPIC33EP128MC204-I/TL

16 Bit DSC 128KB Flash 16KB RAM 60MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC204-I/TL.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Geoflip

CAD Models

Download Microchip DSPIC33EP128MC204-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33EP128MC204-I/TL provided by its distributors.

16 Bit DSC 128KB Flash 16KB RAM 60MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp PTG
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin VTLA EP Tube
Dsc, 70Mhz, 128Kb, Vtla-Ep-44; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Vtla-Ep; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP128MC204-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC204-ITL
  • DSPIC33EP128MC204I/TL
  • DSPIC33EP128MC204ITL