Microchip DSPIC33EP128GP502-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP502-I/SP.

Electro Sonic

Datasheet510 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.94%

CAD Models

Download Microchip DSPIC33EP128GP502-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GP502-I/SP provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
128KB 21 SPDIP-28-300mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Dsc, 70Mhz, 128Kb, Spdip-28; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Spdip Rohs Compliant: Yes |Microchip Technology DSPIC33EP128GP502-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GP502-ISP
  • DSPIC33EP128GP502I/SP
  • DSPIC33EP128GP502ISP