Microchip DSPIC33EP128GM710-E/PT

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GM710-E/PT.

Microchip

Datasheet0 pages0 years ago

CAD Models

Download Microchip DSPIC33EP128GM710-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GM710-E/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit dsPIC 128KB Flash 3.3V Automotive 100-Pin TQFP Tray
16 Bit DSC, 128KB Flash, 16KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN
Dsc, 60Mhz, 128Kb, Tqfp-100; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:128Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EP128GM710-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GM710-EPT
  • DSPIC33EP128GM710E/PT
  • DSPIC33EP128GM710EPT