Microchip DSPIC33CK512MP608-I/PT

MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 80-Pin TQFP Tray
$ 2.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK512MP608-I/PT.

Microchip

Datasheet1,071 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33CK512MP608-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-07-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2021-07-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK512MP608-I/PT provided by its distributors.

MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 80-Pin TQFP Tray
dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM
DSC, 100MHZ, 512KB, TQFP-80; Product Ran; DSC, 100MHZ, 512KB, TQFP-80; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 512KB; No. of I/O s: 69I/O s; Embedded Interface Type: CAN, I2C, I2S, SPI, UART; Core Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK512MP608-I/PT.
  • DSPIC33CK512MP608-IPT
  • DSPIC33CK512MP608I/PT