Microchip DSPIC33CH512MP506-I/PT

MCU 16-Bit dsPIC RISC 512KB Flash 3V to 3.6V 64-Pin TQFP Tray
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CH512MP506-I/PT.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

Newark

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-14.30%

CAD Models

Download Microchip DSPIC33CH512MP506-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CH512MP506-I/PT provided by its distributors.

MCU 16-Bit dsPIC RISC 512KB Flash 3V to 3.6V 64-Pin TQFP Tray
16-bit MCU/DSC, 512 KB, 49152 Bytes, 100 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
584KB 53 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33CH Series 64 kB RAM 584 kB Flash 16-Bit Digital Signal Controller-TQFP-64
DSC, -40 TO 85DEG C, TQFP-64; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 512KB; No. of I/O's: 53I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART; Core Supply Voltage: -; DSC Case Style: TQFP; No. of Pi
IC MCU 16BIT 584KB FLASH 64TQFP / dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 584kB (584k x 8) FLASH, PRAM 64-TQFP (10x10)
3V~3.6V 180MHz,200MHz 64KB FLASH,PRAM 584KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,QEI,WDT 53 2 3V 3.6V 200MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART 16bit dsPIC TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CH512MP506-I/PT.
  • DSPIC33CH512MP506-IPT
  • DSPIC33CH512MP506I/PT
  • DSPIC33CH512MP506IPT