Microchip DSPIC33AK64MC103-I/M7

Digital Signal Controllers MCU, dsPIC33A, 200 MHz, 64 KB, 16 KB, 36 Pins, VQFN
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33AK64MC103-I/M7.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.97%

Supply Chain

Projected EOL Date2049-09-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2024-09-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33AK64MC103-I/M7 provided by its distributors.

Digital Signal Controllers MCU, dsPIC33A, 200 MHz, 64 KB, 16 KB, 36 Pins, VQFN
dsPIC33A Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - VFQFN-36
dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp.
Dsc, 200Mhz, 64Kb, Wfvqfn-Ep-36; Product Range:Dspic33A Series; Core Frequency:200Mhz; Flash Memory Size:64Kb; No. Of I/O S:27I/O S; Embedded Interface Type:Clc, I2C, I2S, Qei, Spi, Uart; Core Supply Voltage:1.1V; No. Of Pins:36Pins Rohs Compliant: Yes |Microchip Technology DSPIC33AK64MC103-I/M7

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33AK64MC103-IM7
  • DSPIC33AK64MC103I/M7