Microchip DSPIC33AK512MPS210-I/PT

200MHz, 512KB Flash, FuSa-Compliant, Security, HS-Analog, HS-PWMs, Touch
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33AK512MPS210-I/PT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2050-05-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2025-05-27
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip DSPIC33AK512MPS210-I/PT provided by its distributors.

200MHz, 512KB Flash, FuSa-Compliant, Security, HS-Analog, HS-PWMs, Touch
200 MHZ, 512KB FLASH, FUSA-COMPL
Dsc, 200Mhz, 512Kb, Tqfp-100; Product Range:Dspic33A Series; Core Frequency:200Mhz; Flash Memory Size:512Kb; No. Of I/O S:76I/O S; Embedded Interface Type:Clc, I2C, Ptg, Qei, Sent, Spi, Uart; Core Supply Voltage:1.1V Rohs Compliant: Yes |Microchip Technology DSPIC33AK512MPS210-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33AK512MPS210I/PT